99 5462 75 19 | binder

Angle coupling, 19 pole, solder connection, screw locking, angled, 99 5462 75 19

Order No.: 70P0177
EAN: 4099891694319
MPN:
99 5462 75 19
Series: 423
99 5462 75 19 binder Other Circular Connectors Image 1
99 5462 75 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
29.5834 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.58 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5834 €
10 pcs.
27.7984 €
25 pcs.
26.1324 €
50 pcs.
24.5616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 5462 75 19, binder

M16 IP67 Female angled connector, Contacts: 19, 4.0-6.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,25 mm²
Pin number 19-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material CuZn
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No