99 5601 15 02 | binder

Plug, 2 pole, solder cup, screw locking, straight, 99 5601 15 02

Order No.: 66F600
EAN: 4099889727951
MPN:
99 5601 15 02
Series: 423
99 5601 15 02 binder Other Circular Connectors Image 1
99 5601 15 02 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.7679 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
14.77 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7679 €
10 pcs.
13.0067 €
50 pcs.
12.1142 €
150 pcs.
11.5906 €
500 pcs.
10.9837 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 423../723.

Robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 24-pole: gold-plated. Cable connection: solder contacts, 2- to 8-pole max. 0.75 mm², 12- and 19-pole max. 0.25 mm², 24-pole max. 0.14 mm². Contact carrier: PBT to UL 94 V-0. Straight cable housing: nickel-plated brass. Angled cable housing: zinc die-cast, nickel-plated. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 VAC, 5-pole stereo and 8- to 24-pole 550 VAC, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –30 to +95 °C.

With Pg 9 cable bushing, type 423.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-5601-15-02, 2-pole, 250 V/7.0 A

Technical specifications
Ausführung Stecker
Bestückung bestückt
Gehäusematerial Messing
Kabeldurchmesser 6 bis 7,8 mm
Kontaktanschluss Lötkelch
Kontaktoberfläche versilbert
Leiterquerschnitt 0,75 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 2-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei