99 5602 75 02 | binder

Angle coupling, 2 pole, solder connection, screw locking, angled, 99 5602 75 02

Order No.: 66P4500
EAN: 4099879131478
MPN:
99 5602 75 02
Series: 423
99 5602 75 02 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
20.7536 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
10 pcs.
18.2665 €
50 pcs.
17.0170 €
150 pcs.
16.2792 €
500 pcs.
15.4462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99-5602-75-02, Franz Binder

M16 IP67 Female connector, poles 2, 6.0-8.0 mm, shieldable, solder, IP67, UL

Technical specifications
Version Winkelkupplung
Shell Material Messing
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 2-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei