99 5605 15 03 | binder

Plug, 3 pole, solder cup, screw locking, straight, 99 5605 15 03

Order No.: 66F602
EAN: 4099889727968
MPN:
99 5605 15 03
Series: 423
99 5605 15 03 binder Other Circular Connectors Image 1
99 5605 15 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.0170 € *
Available: 8 pcs.
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0170 €
10 pcs.
14.9583 €
50 pcs.
13.9349 €
150 pcs.
13.3399 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, type Binder 423../723.

Robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 24-pole: gold-plated. Cable connection: solder contacts, 2- to 8-pole max. 0.75 mm², 12- and 19-pole max. 0.25 mm², 24-pole max. 0.14 mm². Contact carrier: PBT to UL 94 V-0. Straight cable housing: nickel-plated brass. Angled cable housing: zinc die-cast, nickel-plated. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 VAC, 5-pole stereo and 8- to 24-pole 550 VAC, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –30 to +95 °C.

With Pg 9 cable bushing, type 423.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-5605-15-03, 3-pole, 250 V/7.0 A

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 3 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No