99 5605 19 03 | binder
Plug, 3 pole, solder connection, screw locking, straight, 99 5605 19 03
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
10 pcs.
17.0646 €
50 pcs.
16.0412 €
100 pcs.
15.0892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 5605 19 03, binder
M16 IP67 Male cable connector, Contacts: 3 DIN, 6.0-8.0 mm, shieldable, solder, IP67, UL.
Technical specifications
Version | Stecker | |
Cable cross-section | 0,75 mm² | |
Pin number | 3-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | CuZn |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |