99 5610 00 04 | binder
Jack, 4 pole, solder connection, screw locking, straight, 99 5610 00 04
Unit Price (€ / pc.)
19.3018 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.30 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3018 €
10 pcs.
16.9813 €
50 pcs.
15.8270 €
150 pcs.
15.1368 €
500 pcs.
14.3633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-5610-00-04, Franz Binder
M16 IP67 Female connector, poles 4, 6.0-8.0 mm, shieldable, solder, IP67, UL
Technical specifications
Version | Kupplung | |
Shell Material | Messing | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |