99 5610 210 04 | binder

Jack, 4 pole, screw connection, screw locking, straight, 99 5610 210 04

Order No.: 66P4520
EAN: 4099879131560
MPN:
99 5610 210 04
Series: 423
99 5610 210 04 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
26.2871 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
26.29 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2871 €
10 pcs.
23.1217 €
50 pcs.
21.5509 €
150 pcs.
20.5989 €
500 pcs.
19.5517 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99-5610-210-04, Franz Binder

M16 IP67 Female connector, poles 4, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL

Technical specifications
Version Kupplung
Shell Material Messing
Cable diameter 6 bis 8 mm
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 0,25-1,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei