99 5614 00 05 | binder
Jack, 5 pole, solder connection, screw locking, straight, 99 5614 00 05
Unit Price (€ / pc.)
19.6588 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.66 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6588 €
10 pcs.
17.3026 €
50 pcs.
16.1126 €
150 pcs.
15.4224 €
500 pcs.
14.6251 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-5614-00-05, Franz Binder
M16 IP67 Female connector, poles 5, 6.0-8.0 mm, shieldable, solder, IP67, UL
Technical specifications
Version | Kupplung | |
Shell Material | Messing | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |