99 5614 210 05 | binder
Jack, 5 pole, screw connection, screw locking, straight, 99 5614 210 05
Unit Price (€ / pc.)
24.0618 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.06 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0618 €
5 pcs.
22.6100 €
15 pcs.
21.7532 €
50 pcs.
20.8012 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-5614-210-05, BINDER
M16 IP67 Female cable connector, Contacts: 5, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |