99 5614 75 05 | binder

Angle coupling, 5 pole, solder connection, screw locking, angled, 99 5614 75 05

Order No.: 66P4537
EAN: 4099879131584
MPN:
99 5614 75 05
Series: 423
99 5614 75 05 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
21.6461 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
21.65 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6461 €
10 pcs.
19.0519 €
50 pcs.
17.7548 €
150 pcs.
16.9694 €
500 pcs.
16.1007 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99-5614-75-05, Franz Binder

M16 IP67 Female connector, poles 5, 6.0-8.0 mm, shieldable, solder, IP67, UL

Technical specifications
Version Winkelkupplung
Shell Material Messing
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei