99 5617 75 05 | binder

Angle plug, 5 pole, solder connection, screw locking, angled, 99 5617 75 05

Order No.: 70P0217
EAN: 4099891694715
MPN:
99 5617 75 05
Series: 423
99 5617 75 05 binder Other Circular Connectors Image 1
99 5617 75 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.7901 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.79 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7901 €
10 pcs.
17.6596 €
50 pcs.
16.6005 €
100 pcs.
15.6009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 5617 75 05, binder

M16 IP67 Male angled connector, Contacts: 5 (stereo), 6.0-8.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Version Winkelstecker
Cable cross-section 0,75 mm²
Pin number 5-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material CuZn
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No