99 5618 09 05 | binder

Jack, 5 pole, solder connection, screw locking, straight, 99 5618 09 05

Order No.: 70P0219
EAN: 4099891694739
MPN:
99 5618 09 05
Series: 423
99 5618 09 05 binder Other Circular Connectors Image 1
99 5618 09 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.0995 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.10 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0995 €
10 pcs.
17.9571 €
50 pcs.
16.8742 €
100 pcs.
15.8627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 5618 09 05, binder

M16 IP67 Female cable connector, Contacts: 5 (stereo), 6.0-8.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Version Kupplung
Cable cross-section 0,75 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material CuZn
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No