99 5621 75 06 | binder

Angle plug, 6 pole, solder cup, screw locking, angled, 99 5621 75 06

Order No.: 66F6144
EAN: 4099889728118
MPN:
99 5621 75 06
Series: 423
99 5621 75 06 binder Other Circular Connectors Image 1
99 5621 75 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.8270 € *
Available: 195 pcs.
Leadtime: On Request **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
10 pcs.
13.9349 €
50 pcs.
12.9829 €
150 pcs.
12.3998 €
500 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 423../723.

Robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 24-pole: gold-plated. Cable connection: solder contacts, 2- to 8-pole max. 0.75 mm², 12- and 19-pole max. 0.25 mm², 24-pole max. 0.14 mm². Contact carrier: PBT to UL 94 V-0. Straight cable housing: nickel-plated brass. Angled cable housing: zinc die-cast, nickel-plated. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 VAC, 5-pole stereo and 8- to 24-pole 550 VAC, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –30 to +95 °C.

With Pg 9 cable bushing, type 423.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-5621-75-06, 6-pole, 250 V/5.0 A

Technical specifications
Version Winkelstecker
Cable cross-section 0,75 mm²
Pin number 6-polig
Orientation abgewinkelt
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 6 bis 7,8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Messing
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei