99 5621 750 06 | binder
Angle plug, 6 pole, crimp connection, screw locking, angled, 99 5621 750 06
Unit Price (€ / pc.)
16.8266 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.83 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8266 €
10 pcs.
15.6485 €
50 pcs.
14.5537 €
100 pcs.
13.5303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99 5621 750 06, binder
M16 IP67 Male angled connector, Contacts: 6 DIN, 6.0-8.0 mm, shieldable, crimping, IP67, UL.
Technical specifications
Version | Winkelstecker | |
Cable cross-section | 0,14-1,0 mm² | |
Pin number | 6-polig | |
Orientation | abgewinkelt | |
Contact connection | Crimpanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | unbestückt | |
contact surface | versilbert | |
Shell Material | CuZn |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |