99 5622 00 06 | binder

Jack, 6 pole, solder connection, screw locking, straight, 99 5622 00 06

Order No.: 66P4553
EAN: 4099879131669
MPN:
99 5622 00 06
Series: 423
99 5622 00 06 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
16.6124 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
16.61 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6124 €
10 pcs.
15.4462 €
50 pcs.
14.2086 €
100 pcs.
12.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99-5622-00-06, Franz Binder

M16 IP67 Female connector, poles 6 DIN, 6.0-8.0 mm, shieldable, solder, IP67, UL

Technical specifications
Version Kupplung
Shell Material Messing
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei