99 5625 00 07 | binder

Plug, 7 pole, solder connection, screw locking, straight, 99 5625 00 07

Order No.: 66P4559
EAN: 4099879131706
MPN:
99 5625 00 07
Series: 423
99 5625 00 07 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
20.2062 € *
Available: 43 pcs.
Leadtime: On Request **
Total Price:
20.21 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2062 €
10 pcs.
17.7786 €
50 pcs.
16.5648 €
150 pcs.
15.8389 €
500 pcs.
15.0297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-5625-00-07, Franz Binder

M16 IP67 Male connector, poles 7, 6.0-8.0 mm, shieldable, solder, IP67, UL

Technical specifications
Version Stecker
Shell Material Messing
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei