99 5625 15 07 | binder

Plug, 7 pole, solder cup, screw locking, straight, 99 5625 15 07

Order No.: 66F612
EAN: 4099889728057
MPN:
99 5625 15 07
Series: 423
99 5625 15 07 binder Other Circular Connectors Image 1
99 5625 15 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available: 30 pcs.
Available in 5 Days: 38 pcs.
Leadtime: On Request **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.0420 €
50 pcs.
13.0781 €
150 pcs.
12.4950 €
500 pcs.
11.8762 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 423../723.

Robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 24-pole: gold-plated. Cable connection: solder contacts, 2- to 8-pole max. 0.75 mm², 12- and 19-pole max. 0.25 mm², 24-pole max. 0.14 mm². Contact carrier: PBT to UL 94 V-0. Straight cable housing: nickel-plated brass. Angled cable housing: zinc die-cast, nickel-plated. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 VAC, 5-pole stereo and 8- to 24-pole 550 VAC, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –30 to +95 °C.

With Pg 9 cable bushing, type 423.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-5625-15-07, 7-pole, 125 V/5.0 A

Technical specifications
Version Stecker
Cable cross-section 0,75 mm²
Pin number 7-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 6 bis 7,8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Messing
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei