99 5625 75 07 | binder
Angle plug, 7 pole, solder connection, screw locking, angled, 99 5625 75 07
Unit Price (€ / pc.)
17.7667 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
10 pcs.
16.5172 €
50 pcs.
15.3629 €
100 pcs.
14.2919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 99-5625-75-07, BINDER
M16 IP67 Male angled connector, Contacts: 7, 6.0-8.0 mm, shieldable, solder, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Winkelstecker | |
Cable cross-section | 0,75 mm² | |
Pin number | 7-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | Messing |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |