99 5626 09 07 | binder
Jack, 7 pole, solder connection, screw locking, straight, 99 5626 09 07
Unit Price (€ / pc.)
17.4930 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
10 pcs.
16.4458 €
50 pcs.
15.4581 €
100 pcs.
14.5299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket cable connector, 99 5626 09 07, Franz Binder
M16 Female cable connector, Contacts: 7 (07-a), 6.0-8.0 mm, shieldable, solder, IP67, UL.
Technical specifications
Version | Kupplung | |
Shell Material | Kupfer-Zink-Legierung | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |