99 5626 75 07 | binder

Angle coupling, 7 pole, solder cup, screw locking, angled, 99 5626 75 07

Order No.: 66F6416
EAN: 4099889728347
MPN:
99 5626 75 07
Series: 423
99 5626 75 07 binder Other Circular Connectors Image 1
99 5626 75 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.2653 € *
Available: 5 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
21.27 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2653 €
10 pcs.
18.7187 €
50 pcs.
17.4454 €
150 pcs.
16.6719 €
500 pcs.
15.8270 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, type Binder 423../723.

Robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 24-pole: gold-plated. Cable connection: solder contacts, 2- to 8-pole max. 0.75 mm², 12- and 19-pole max. 0.25 mm², 24-pole max. 0.14 mm². Contact carrier: PBT to UL 94 V-0. Straight cable housing: nickel-plated brass. Angled cable housing: zinc die-cast, nickel-plated. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 VAC, 5-pole stereo and 8- to 24-pole 550 VAC, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –30 to +95 °C.

With Pg 9 cable bushing, type 423.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-5626-75-07, 7-pole, 125 V/5.0 A

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 0.75 mm²
Pin number 7 pole
Orientation angled
Contact connection solder cup
Type of locking screw locking
Cable diameter 6 to 7.8 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No