99 5630 16 12 | binder
Jack, 12 pole, solder connection, screw locking, straight, 99 5630 16 12
Unit Price (€ / pc.)
20.5989 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
20.60 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5989 €
10 pcs.
19.3613 €
50 pcs.
18.2070 €
100 pcs.
17.1122 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-5630-16-12, BINDER
M16 IP67 Female cable connector, Contacts: 12, 6.0-8.0 mm, shieldable, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Kupplung | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |