99 5661 75 19 | binder

Angle plug, 19 pole, solder connection, screw locking, angled, 99 5661 75 19

Order No.: 66P4583
EAN: 4099889702019
MPN:
99 5661 75 19
Series: 423
99 5661 75 19 binder Other Circular Connectors Image 1
99 5661 75 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
39.8531 € *
Available: 0 pcs.
Available in 5 Days: 98 pcs.
Leadtime: On Request **
Total Price:
39.85 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8531 €
5 pcs.
37.4612 €
15 pcs.
36.0332 €
50 pcs.
34.4386 €
150 pcs.
32.9868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature connector, 99-5661-75-19, BINDER

M16 IP67 Male angled connector, Contacts: 19, 6.0-8.0 mm, shieldable, solder, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Version Winkelstecker
Cable cross-section 0,25 mm²
Pin number 19-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material Messing
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei