99 5671 00 08 | binder

Plug, 8 pole, solder connection, screw locking, straight, 99 5671 00 08

Order No.: 66P4587
EAN: 4099879132116
MPN:
99 5671 00 08
Series: 423
99 5671 00 08 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
25.2518 € *
Available: 41 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
25.25 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2518 €
10 pcs.
22.2054 €
50 pcs.
20.7060 €
150 pcs.
19.7897 €
500 pcs.
18.7901 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-5671-00-08, Franz Binder

M16 IP67 Male connector, poles 8 DIN, 6.0-8.0 mm, shieldable, solder, IP68, UL, AISG compliant

Technical specifications
Version Stecker
Shell Material Messing
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei