99 5671 09 08 | binder
Plug, 8 pole, solder connection, screw locking, straight, 99 5671 09 08
Unit Price (€ / pc.)
22.6219 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.62 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6219 €
10 pcs.
21.2653 €
50 pcs.
19.9920 €
100 pcs.
18.7901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug cable connector, 99 5671 09 08, Franz Binder
M16 Male cable connector, Contacts: 8 (08-a), 6.0-8.0 mm, shieldable, solder, IP68.
Technical specifications
Version | Stecker | |
Shell Material | Kupfer-Zink-Legierung | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |