99 5671 19 08 | binder

Plug, 8 pole, solder connection, screw locking, straight, 99 5671 19 08

Order No.: 66P4589
EAN: 4099879132130
MPN:
99 5671 19 08
Series: 423
99 5671 19 08 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
34.1292 € *
Available: 12 pcs.
Available in 5 Days: 99 pcs.
Leadtime: On Request **
Total Price:
34.13 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1292 €
5 pcs.
32.0824 €
15 pcs.
30.8567 €
50 pcs.
29.5001 €
150 pcs.
28.2625 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-5671-19-08, Franz Binder

M16 IP67 Male connector, poles 8 DIN, 6.0-8.0 mm, shieldable, solder, IP68, UL, AISG compliant

Technical specifications
Version Stecker
Cable cross-section 0,75 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material Messing
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei