99 5671 75 08 | binder
Angle plug, 8 pole, solder connection, screw locking, angled, 99 5671 75 08
Unit Price (€ / pc.)
17.7310 € *
Available: 8 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
10 pcs.
16.6719 €
50 pcs.
15.6604 €
100 pcs.
14.7203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug connector, 99 5671 75 08, Franz Binder
M16 Male angled connector, Contacts: 8 (08-a), 6.0-8.0 mm, shieldable, solder, IP67.
Technical specifications
Version | Winkelstecker | |
Shell Material | Kupfer-Zink-Legierung | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |