99 5672 19 08 | binder
Jack, 8 pole, solder connection, screw locking, straight, 99 5672 19 08
Unit Price (€ / pc.)
22.6814 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6814 €
10 pcs.
19.9563 €
50 pcs.
18.5878 €
150 pcs.
17.7905 €
500 pcs.
16.8742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 99-5672-19-08, BINDER
M16 IP67 Female cable connector, Contacts: 8 DIN, 6.0-8.0 mm, shieldable, solder, IP68, UL.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Kupplung | |
Shell Material | CuZn | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |