99 5672 700 08 | binder
Jack, 8 pole, crimp connection, screw locking, straight, 99 5672 700 08
Unit Price (€ / pc.)
17.8857 € *
Available: 58 pcs.
Leadtime: On Request **
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
10 pcs.
15.7318 €
50 pcs.
14.6608 €
150 pcs.
14.0301 €
500 pcs.
13.3042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-5672-700-08, Franz Binder
M16 IP67 Female connector, poles 8 DIN, 6.0-8.0 mm, shieldable, crimping , IP68, UL, AISG compliant
Technical specifications
Version | Kupplung | |
Shell Material | Messing | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |