99 5682 00 07 | binder
Jack, 7 pole, solder connection, screw locking, straight, 99 5682 00 07
Unit Price (€ / pc.)
16.6005 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6005 €
10 pcs.
15.4462 €
50 pcs.
14.3633 €
100 pcs.
13.3518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 99-5682-00-07, BINDER
M16 IP67 Female cable connector, Contacts: 7 DIN, 6.0-8.0 mm, shieldable, solder, IP67, UL.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Ausführung | Kupplung | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | versilbert | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 7-polig | |
Verriegelung | Schraubverriegelung |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |