99 5682 75 07 | binder

Angle coupling, 7 pole, solder connection, screw locking, angled, 99 5682 75 07

Order No.: 67F5641
EAN: 4099879133113
MPN:
99 5682 75 07
Series: 423
99 5682 75 07 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
19.3970 € *
Available: 19 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
10 pcs.
18.0285 €
25 pcs.
16.6005 €
50 pcs.
15.1011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket connector, 99 5682 75 07, Franz Binder

M16 Female angled connector, Contacts: 7 (07-b), 6.0-8.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Version Winkelkupplung
Shell Material CuZn
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes