99 5695 00 24 | binder

Plug, 24 pole, solder connection, screw locking, straight, 99 5695 00 24

Order No.: 66P4607
EAN: 4099879132352
MPN:
99 5695 00 24
Series: 423
99 5695 00 24 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
46.1482 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
46.15 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1482 €
5 pcs.
43.3874 €
15 pcs.
41.7214 €
50 pcs.
39.8769 €
150 pcs.
38.2109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-5695-00-24, Franz Binder

M16 IP67 Male connector, poles 24, 6.0-8.0 mm, shieldable, solder, IP67, UL

Technical specifications
Version Stecker
Shell Material Messing
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 24-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei