99 5806 15 16 | binder

Jack, 16 pole, solder connection, screw locking, straight, 99 5806 15 16

Order No.: 70P0241
EAN: 4099891694951
MPN:
99 5806 15 16
Series: 423
99 5806 15 16 binder Other Circular Connectors Image 1
99 5806 15 16 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
28.9527 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.95 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9527 €
10 pcs.
27.2153 €
25 pcs.
25.5850 €
50 pcs.
24.0499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 5806 15 16, binder

M16 IP67 Female cable connector, Contacts: 16, 8.0-10.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Version Kupplung
Cable cross-section 0,25 mm²
Pin number 16-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 8 bis 10 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material CuZn
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No