99 5862 15 19 | binder
Jack, 19 pole, solder connection, screw locking, straight, 99 5862 15 19
Unit Price (€ / pc.)
34.3672 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.37 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3672 €
5 pcs.
32.3085 €
15 pcs.
31.0709 €
50 pcs.
29.6905 €
150 pcs.
28.4529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-5862-15-19, Franz Binder
M16 IP67 Female connector, poles 19, 8.0-10.0 mm, shieldable, solder, IP67, UL
Technical specifications
Version | Kupplung | |
Shell Material | Messing | |
Cable diameter | 8 bis 10 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 19-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |