99 5871 15 08 | binder
Plug, 8 pole, solder connection, screw locking, straight, 99 5871 15 08
Unit Price (€ / pc.)
18.7425 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.74 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7425 €
10 pcs.
17.4335 €
25 pcs.
16.0412 €
50 pcs.
14.5894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-5871-15-08, Franz Binder
M16 IP67 Male connector, poles 8 DIN, 8.0-10.0 mm, shieldable, solder, IP68, UL, AISG compliant
Technical specifications
Version | Stecker | |
Shell Material | Messing | |
Cable diameter | 8 bis 10 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |