99 6156 000 06 | binder
Power connector PBC15, 2,50 mm², AWG 14, female, 6pole
Unit Price (€ / pc.)
56.7273 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.73 € *
Price list
Quantity
Price per unit*
1 pcs.
56.7273 €
5 pcs.
53.3239 €
10 pcs.
49.5873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 6156 000 06, binder
Bayonet Female cable connector, Contacts: 6 (3+PE+2), 7,0 - 14,0 mm, shieldable, screw clamp, IP67 plugged and locked.
Technical specifications
Version | Kupplung | |
Shell Material | Zinkdruckguss | |
Cable diameter | 7 bis 14 mm | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |