99 6165 000 06 | binder

Power connector PBC15, unshielded, 2,50 mm², AWG 14, male, 6 pole

Order No.: 67F9978
MPN:
99 6165 000 06
99 6165 000 06
Series: 615
99 6165 000 06 binder Other Circular Connectors Image 1
99 6165 000 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
41.2573 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.26 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2573 €
5 pcs.
38.7821 €
10 pcs.
36.0689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 6165 000 06, binder

Bayonet Male cable connector, Contacts: 6 (3+PE+2), 7,0 - 14,0 mm, unshielded, screw clamp, IP67 plugged and locked.

Technical specifications
Version Stecker
Shell Material Zinkdruckguss
Cable diameter 7 bis 14 mm
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 2,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei