99 6166 000 06 | binder
Power connector PBC15, unshielded, 2,50 mm², AWG 14, female, 6 pole
Unit Price (€ / pc.)
53.5381 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
53.54 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5381 €
5 pcs.
50.3251 €
10 pcs.
46.8146 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 6166 000 06, binder
Bayonet Female cable connector, Contacts: 6 (3+PE+2), 7,0 - 14,0 mm, unshielded, screw clamp, IP67 plugged and locked.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 2.5 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 7 to 14 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |