99 6489 100 05 | binder
Plug, 4 pole + PE, crimp connection, bayonet locking, straight, 99 6489 100 05
Unit Price (€ / pc.)
23.0146 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.01 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0146 €
10 pcs.
21.6461 €
50 pcs.
20.3490 €
100 pcs.
19.1233 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 6489 100 05, binder
Bayonet HEC Male cable connector, Contacts: 4+PE, 7.0-17.0 mm, unshielded, crimping, IP68/IP69K, UL, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 2.5-6.0 mm² | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 7 to 17 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |