99 6490 100 05 | binder
Jack, 4 pole + PE, crimp connection, bayonet locking, straight, 99 6490 100 05
Unit Price (€ / pc.)
23.0860 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0860 €
10 pcs.
21.7056 €
50 pcs.
20.4085 €
100 pcs.
19.1828 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 6490 100 05, binder
Bayonet HEC Female cable connector, Contacts: 4+PE, 7.0-17.0 mm, unshielded, crimping, IP68/IP69K, UL, VDE.
Technical specifications
Version | Kupplung | |
Additional parts | unbestückt | |
Shell Material | PA | |
Cable diameter | 7 bis 17 mm | |
Contact connection | Crimpanschluss | |
Cable cross-section | 2,5-6,0 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig + PE | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |