99 6501 000 08 | binder

Plug, 4 + 3 polig + PE, crimp connection, bayonet locking, straight, 99 6501 000 08

Order No.: 66P4654
EAN: 4099889702095
MPN:
99 6501 000 08
Series: 696
99 6501 000 08 binder Other Circular Connectors Image 1
99 6501 000 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.3387 € *
Available: 0 pcs.
Available in 5 Days: 85 pcs.
Leadtime: On Request **
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
10 pcs.
15.1963 €
50 pcs.
14.1372 €
100 pcs.
13.1376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 99-6501-000-08, BINDER

Bayonet HEC Male cable connector, Contacts: 4+3+PE, 7.0-17.0 mm, unshielded, crimp.

Features

  • Contact material: CuZn
  • Degree of protection: IP68
  • Pollution degree: 2
  • Overvoltage category: I
Technical specifications
Version Stecker
Additional parts bestückt
Shell Material PA
Cable diameter 7 bis 17 mm
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 4 + 3-polig + PE
Type of locking Bajonettverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei