99 6501 100 08 | binder
Plug, 4 + 3 polig + PE, crimp connection, bayonet locking, straight, 99 6501 100 08
Unit Price (€ / pc.)
22.1816 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
10 pcs.
20.8607 €
50 pcs.
19.6112 €
100 pcs.
18.4331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 6501 100 08, binder
Bayonet HEC Male cable connector, Contacts: 4+3+PE, 7.0-17.0 mm, unshielded, crimping, IP68/IP69K, UL, VDE.
Technical specifications
Version | Stecker | |
Additional parts | unbestückt | |
Shell Material | PA | |
Cable diameter | 7 bis 17 mm | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,14-2,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4 + 3-polig + PE | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |