99 6518 100 12 | binder
Jack, 12 pole, crimp connection, bayonet locking, straight, 99 6518 100 12
Unit Price (€ / pc.)
23.9904 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.99 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9904 €
10 pcs.
22.5505 €
50 pcs.
21.2058 €
100 pcs.
19.9325 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 6518 100 12, binder
Bayonet HEC Female cable connector, Contacts: 12, 7.0-13.0 mm, unshielded, crimping, IP68/IP69K, UL, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.14-0.75 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 7 to 13 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |