99 9105 03 03 | binder
Plug, 3 pole, solder cup, snap lock, straight, 99 9105 03 03
Circular connector, type Binder 720.
With snap lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Solder connections: 3- to 5-pole max. 0.75 mm², 8- and 12-pole max. 0.25 mm². Contact block and housing: PA 66 to UL 94 V-0. Test surge voltage: 3-pole 2950 V, 5- and 8-pole 1750 V, 12-pole 910 V. Contact resistance: 3.0 mohm. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: –40 to +80 °C. Insertion/removal cycles: min. 500.
Cable plug connectors, type 720.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C), cable outlet): 99-9105-03-03, 3p, 250 V, 7.0 A, 2.5 to 4.0 mm
Version | Stecker | |
Cable cross-section | 0,75 mm² | |
Pin number | 3-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnappverriegelung | |
Cable diameter | 2,5 bis 4 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |