99 9105 50 03 | binder
Plug, 3 pole, solder connection, snap lock, straight, 99 9105 50 03
Unit Price (€ / pc.)
8.4252 € *
Available: 14 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.4137 €
100 pcs.
6.4974 €
250 pcs.
6.2475 €
1000 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-9105-50-03, Franz Binder
Snap-In IP67 Male connector, poles 3, 4.0-6.0 mm, unshielded, solder, IP67, VDE
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Cable diameter | 4 bis 6 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |