99 9106 60 03 | binder
Jack, 3 pole, solder connection, snap lock, straight, 99 9106 60 03
Unit Price (€ / pc.)
10.5315 € *
Available: 4 pcs.
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
10 pcs.
9.2701 €
100 pcs.
8.1396 €
250 pcs.
7.8183 €
1000 pcs.
7.3185 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-9106-60-03, Franz Binder
Snap-In IP67 Female connector, poles 3, 4.0-6.0 mm, unshielded, solder, IP67, VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |