99 9107 400 03 | binder
Panel plug, 3 pole, solder connection, snap lock, straight, 99 9107 400 03
Unit Price (€ / pc.)
6.8306 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.1523 €
50 pcs.
5.4026 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 99 9107 400 03, binder
Snap-In IP67 (miniature) Male panel mount connector, Contacts: 3, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |