99 9107 490 03 | binder
Panel plug, 3 pole, THT, snap lock, straight, 99 9107 490 03
Unit Price (€ / pc.)
7.0686 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.3546 €
50 pcs.
5.6049 €
100 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 99 9107 490 03, binder
Snap-In IP67 (miniature) Male panel mount connector, Contacts: 3, unshielded, THT, IP67.
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | THT | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |