99 9107 70 03 | binder

Panel plug, 3 pole, solder connection, snap lock, straight, 99 9107 70 03

Order No.: 70P1280
EAN: 4099891701413
MPN:
99 9107 70 03
Series: 720
99 9107 70 03 binder Other Circular Connectors Image 1
99 9107 70 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.5569 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
5.9024 €
50 pcs.
5.1884 €
100 pcs.
4.5220 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 99 9107 70 03, binder

Snap-In IP67 (miniature) Male panel mount connector, Contacts: 3, unshielded, solder, IP67, VDE.

Technical specifications
Ausführung Einbaustecker
Bestückung bestückt
Gehäusematerial PUR
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No