99 9108 00 03 | binder
Panel socket, 3 pole, solder cup, snap lock, straight, 99 9108 00 03
Circular connector, type Binder 720.
With snap lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Solder connections: max. 0.75 mm². Contact block and housing: PA 66 to UL 94 V-0. Test surge voltage: 2950 V. Contact resistance: 3.0 mohm. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +80 °C. Insertion/removal cycles: min. 500.
Female panel mount connector, solder terminals, type 720.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C), cable outlet): 99-9108-00-03, 3p, 250 V, 7.0 A
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | PA | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |