99 9108 50 03 | binder

Panel socket, 3 pole, solder connection, snap lock, straight, 99 9108 50 03

Order No.: 66P4685
EAN: 4099879132802
MPN:
99 9108 50 03
Series: 720
99 9108 50 03 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 4 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
7.7826 €
100 pcs.
6.8544 €
250 pcs.
6.5688 €
1000 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 99-9108-50-03, Franz Binder

Snap-In IP67 (miniature) Female connector, poles 3, unshielded, solder, IP67, VDE

Technical specifications
Version Einbaubuchse
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schnappverriegelung
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei